Delphi 13783299 technical specifications.
| Contact Plating | Gold |
| Gender | Female |
| Packaging | Tape and Reel |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for Delphi 13783299 to view detailed technical specifications.
No datasheet is available for this part.