Automotive Connectors CONN PP 2000 2W M SL ORANGE HEADER
Checking distributor stock and pricing after the page loads.
Delphi 13959861 technical specifications.
| Gender | Male |
| Number of Positions | 2 |
| Package Quantity | 90 |
| Packaging | Bulk |
| RoHS | Not Compliant |
No datasheet is available for this part.