Automotive Connectors CON 96W F CODE E ASSY ROBUST DESIGN
Delphi 13964572 technical specifications.
| Gender | Female |
| Number of Positions | 96 |
| Packaging | Bulk |
| Series | 1.2 |
| RoHS | Not Compliant |
Download the complete datasheet for Delphi 13964572 to view detailed technical specifications.
No datasheet is available for this part.