
Combination Line Connector, 2 Contact(s), Male, Crimp Terminal
Checking distributor stock and pricing after the page loads.
| Color | Black |
| Current Rating | 30A |
| Depth | 53mm |
| Gender | Male |
| Height | 20mm |
| Material | Nylon |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Package Quantity | 75 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | 280 |
| Termination | Crimp |
| Width | 25.2mm |
| RoHS | Not Compliant |
