This 3-position rectangular connector is rated for 30A and has a maximum operating temperature of 125°C. It is made from nylon and features crimp termination. The connector is available in bulk packaging with 62 units per package. It is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
| Color | Black |
| Current Rating | 30A |
| Depth | 53mm |
| Gender | Male |
| Height | 26.5mm |
| Material | Nylon |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Package Quantity | 62 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 280 |
| Termination | Crimp |
| Width | 32.9mm |
| RoHS | Compliant |
