
Automotive Connectors FMALE 280 SERIES TIN CBL RNG 1.85-1.20MM
Delphi 15304710-L technical specifications.
| Contact Material | Brass, Tin |
| Contact Plating | Tin |
| Contact Type | Terminal |
| Current Rating | 25A |
| Gender | Female |
| Material | Brass |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Packaging | Bulk |
| Series | 280 |
| Wire/Cable Diameter | 1.2mm |
| RoHS | Compliant |
No datasheet is available for this part.
