Sign in to ask questions about the Delphi 15304717 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Delphi 15304717 technical specifications.
| Contact Material | Brass, Tin |
| Contact Plating | Tin |
| Contact Type | Terminal |
| Current Rating | 25A |
| Gender | Female |
| Material | Brass |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | GT |
| Wire/Cable Diameter | 2.2mm |
| RoHS | Not Compliant |
Download the complete datasheet for Delphi 15304717 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.