This 25A female terminal contact is made from brass with a tin contact plating. It has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The contact is available in a tape and reel packaging with 500 pieces per package. The contact material is brass with a tin plating, and it is RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Contact Material | Brass, Tin |
| Contact Plating | Tin |
| Contact Type | Terminal |
| Current Rating | 25A |
| Gender | Female |
| Material | Brass |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | GT |
| Wire/Cable Diameter | 1.2mm |
| RoHS | Compliant |