
The 15304718-L connector from Delphi features a brass terminal contact with a tin plating, supporting a maximum current rating of 25A. It is designed for use in a wide temperature range of -40°C to 125°C. The connector is available in bulk packaging and is part of the 280 series.
Checking distributor stock and pricing after the page loads.
| Contact Material | Brass, Tin |
| Contact Plating | Tin |
| Contact Type | Terminal |
| Current Rating | 25A |
| Gender | Female |
| Material | Brass |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Packaging | Bulk |
| Series | 280 |
| Wire/Cable Diameter | 1.2mm |
| RoHS | Compliant |
