The 280 Series terminal from Delphi is a brass contact with a tin plating and terminal contact type. It has a current rating of 25A and operates between -40°C and 125°C. The terminal is packaged in bulk and features a wire/cable diameter of 1.7mm.
Delphi 15304723-L technical specifications.
| Contact Material | Brass, Tin |
| Contact Plating | Tin |
| Contact Type | Terminal |
| Current Rating | 25A |
| Gender | Male |
| Material | Brass |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Packaging | Bulk |
| Series | 280 |
| Wire/Cable Diameter | 1.7mm |
| RoHS | Compliant |
No datasheet is available for this part.