
The Delphi GT 150 series 2-position 2-row female header features a grey nylon construction and press-fit termination. It is available in bulk packaging with 500 units per package. The header is designed for use in a variety of applications, including circuit board assembly and prototyping.
Checking distributor stock and pricing after the page loads.
Delphi 15305024 technical specifications.
| Color | Grey |
| Gender | Female |
| Material | Nylon |
| Number of Positions | 2 |
| Number of Rows | 2 |
| Package Quantity | 500 |
| Packaging | Bulk |
| Series | GT 150 |
| Termination | Press-Fit |
| RoHS | Not Compliant |