
This 12-position female 2-row nylon connector has a current rating of 30A and operates over a temperature range of -40°C to 125°C. It is packaged in bulk and features a black color. The connector is part of the 280 series from Delphi.
Delphi 15305297-B technical specifications.
| Color | Black |
| Current Rating | 30A |
| Gender | Female |
| Material | Nylon |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Positions | 12 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Series | 280 |
| RoHS | Compliant |
No datasheet is available for this part.