Automotive Connectors CON 090 II 2W FEM 20AMPS
Delphi 15318034 technical specifications.
| Color | Natural |
| Current Rating | 25A |
| Gender | Female |
| Material | PBT, Polybutylene |
| Number of Positions | 2 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | 090 |
| RoHS | Not Compliant |
No datasheet is available for this part.