
This 68-position female rectangular connector features a current rating of 35A and is constructed from nylon. It has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The connector is not RoHS compliant and is packaged in bulk quantities of 160. It belongs to the Metri-Pack 280 series.
Checking distributor stock and pricing after the page loads.
| Color | Black |
| Current Rating | 35A |
| Gender | Female |
| Material | Nylon |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Positions | 68 |
| Package Quantity | 160 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | Metri-Pack 280 |
| RoHS | Not Compliant |
