
The Delphi Metri-Pack 280 connector is a 68-position, female, rectangular combination connector rated for 35A. It has a nylon material construction and is packaged in bulk. The operating temperature range is -40°C to 125°C. This connector is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Color | Grey |
| Current Rating | 35A |
| Gender | Female |
| Material | Nylon |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Positions | 68 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | Metri-Pack 280 |
| RoHS | Not Compliant |
