The 30A female terminal contact is made from brass with a tin plating. It has a current rating of 30A and is suitable for operating temperatures between -40°C and 125°C. The contact is packaged on a tape and reel. It is RoHS compliant and features a crimp termination with a 3mm wire/cable diameter.
Delphi 15324341 technical specifications.
| Contact Material | Brass, Tin |
| Contact Plating | Tin |
| Contact Type | Terminal |
| Current Rating | 30A |
| Gender | Female |
| Material | Brass |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | Metri-Pack |
| Termination | Crimp |
| Wire/Cable Diameter | 3mm |
| RoHS | Compliant |
No datasheet is available for this part.