Automotive Connectors TERM 58 630 FEM
Delphi 15324421 technical specifications.
| Contact Plating | Tin |
| Contact Type | Terminal |
| Gender | Female |
| Material | Brass |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | Back Room Terminals |
| Wire/Cable Diameter | 2.48mm |
| RoHS | Not Compliant |
No datasheet is available for this part.