Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
DELPHI
15324456
Datasheet
Delphi
15324456
Active
Combination Line Connector
Connectors & Interconnects
Rectangular Connectors
Connectors & Interconnects
Rectangular Connectors
Combination
Combination Line Connector
Quick Jump:
Pricing
Specs
Images
Pricing & Availability
Checking distributor stock and pricing after the page loads.
Technical Specifications
General
Color
Green
Material
Nylon
Number of Positions
2
Number of Rows
2
Package Quantity
250
Packaging
Bulk
RoHS Compliant
Yes
Series
Metri-Pack
Compliance
RoHS
Compliant
Product Images
Browse
Manufacturers
API
BOM
Account