Automotive Connectors SEAL MP RED IND LOOSE 1W CBL
Delphi 15324973-B technical specifications.
| Color | Red |
| Gender | Female |
| Number of Positions | 1 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Series | Metri-Pack 150 |
| Termination | Press-Fit |
| RoHS | Compliant |
No datasheet is available for this part.