Automotive Connectors SEAL MP BLU IND LOOSE 1W CBL
Delphi 15324974-B technical specifications.
| Color | Blue |
| Gender | Female |
| Number of Positions | 1 |
| Number of Rows | 1 |
| Series | Metri-Pack |
| Termination | Press-Fit |
| RoHS | Compliant |
No datasheet is available for this part.