Automotive Connectors INDV. LOOSE CBL SEAL BLUE
Delphi 15324981 technical specifications.
| Color | Blue |
| Gender | Female |
| Number of Positions | 1 |
| Number of Rows | 1 |
| Package Quantity | 7500 |
| Packaging | Bulk |
| Series | Seal |
| RoHS | Compliant |
No datasheet is available for this part.