Delphi 15324982 technical specifications.
| Color | Green |
| Gender | Female |
| Number of Positions | 1 |
| Number of Rows | 1 |
| Package Quantity | 7500 |
| Packaging | Bulk |
| Series | Seal |
| Termination | Press-Fit |
| RoHS | Not Compliant |
Download the complete datasheet for Delphi 15324982 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.