
Purple Cable Seal Metri-Pack Delphi 15324985 Cable OD 2.15mm - 1.6mm 39000
Checking distributor stock and pricing after the page loads.
| Color | Violet |
| Gender | Female |
| Number of Positions | 1 |
| Number of Rows | 1 |
| Package Quantity | 7500 |
| Packaging | Bulk |
| Series | Seal |
| Termination | Press-Fit |
| RoHS | Compliant |