
Delphi 15324990 technical specifications.
| Color | Violet |
| Gender | Female |
| Number of Positions | 1 |
| Number of Rows | 1 |
| Package Quantity | 10000 |
| Packaging | Bulk |
| Series | Seal |
| Termination | Press-Fit |
| RoHS | Not Compliant |
Download the complete datasheet for Delphi 15324990 to view detailed technical specifications.
No datasheet is available for this part.