Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Delphi 15324996 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Blue |
| Gender | Female |
| Number of Positions | 1 |
| Package Quantity | 10000 |
| Packaging | Bulk |
| Series | Metri-Pack 630 |
| RoHS | Compliant |
Download the complete datasheet for Delphi 15324996 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.