The Delphi 15326030 is a female terminal connector with a current rating of 14A and a maximum operating temperature of 125°C. It features a crimp termination and is available in quantities of 4500 per reel. The connector is not RoHS compliant and has a contact material of brass with a tin plating. The wire or cable diameter is 1.7mm.
Delphi 15326030 technical specifications.
| Contact Material | Brass, Tin |
| Contact Plating | Tin |
| Contact Type | Terminal |
| Current Rating | 14A |
| Gender | Female |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 4500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | 150 |
| Termination | Crimp |
| Wire/Cable Diameter | 1.7mm |
| RoHS | Not Compliant |
No datasheet is available for this part.