This female steel conduit connector features a press-fit termination and is available in a quantity of 875 pieces per package. It is compliant with RoHS regulations. The connector has a single position and row configuration, making it suitable for a variety of applications. The material used is steel, providing durability and strength. The connector is packaged in bulk.
Delphi 15326073 technical specifications.
| Gender | Female |
| Material | Steel |
| Number of Positions | 1 |
| Number of Rows | 1 |
| Package Quantity | 875 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | Conduit |
| Termination | Press-Fit |
| RoHS | Not Compliant |
No datasheet is available for this part.
