
Automotive Connectors 18P FM BLK CONN ASSY GT 150/280 SERIES
Delphi 15326082 technical specifications.
| Gender | Female |
| Number of Positions | 18 |
| Package Quantity | 350 |
| Packaging | Bulk |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.