This 12-position female crimp terminal is rated for 25A and has a maximum operating temperature of 125°C. It is made of nylon and has a minimum operating temperature of -40°C. The terminal is available in bulk packaging and is not RoHS compliant. It is part of the 280 series and is terminated with a crimp connection.
Checking distributor stock and pricing after the page loads.
| Color | Black |
| Current Rating | 25A |
| Gender | Female |
| Material | Nylon |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Positions | 12 |
| Number of Rows | 2 |
| Package Quantity | 600 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | 280 |
| Termination | Crimp |
| RoHS | Not Compliant |