Automotive Connectors 2P FM BLK CONN ASSY 064 SERIES 5 AMPS
Delphi 15326181 technical specifications.
| Color | Black |
| Current Rating | 5A |
| Gender | Female |
| Material | Nylon |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Package Quantity | 2500 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | 0.64 |
| Termination | Crimp |
| RoHS | Not Compliant |
No datasheet is available for this part.
