
Automotive Connectors CON MP 064 2W FEM ASY
Delphi 15326181-B technical specifications.
| Color | Black |
| Current Rating | 5A |
| Gender | Female |
| Material | Nylon |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Series | Micro 064 |
| Termination | Crimp |
| RoHS | Compliant |
No datasheet is available for this part.