
Automotive Connectors FM GOLD 150 SERIES CBL RN .50-.35MM2
Delphi 15326396 technical specifications.
| Contact Material | Brass, Tin |
| Contact Plating | Gold |
| Contact Type | Terminal |
| Current Rating | 14A |
| Gender | Female |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 150 |
| Termination | Crimp |
| Wire/Cable Diameter | 1.3mm |
| RoHS | Compliant |
No datasheet is available for this part.