This connector features gold-plated terminals and a current rating of 15A. It is designed to operate within a temperature range of -40°C to 125°C. The connector is available in tape and reel packaging. Note that it is not RoHS compliant.
Sign in to ask questions about the Delphi 15326429 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Delphi 15326429 technical specifications.
| Contact Plating | Gold |
| Contact Type | Terminal |
| Current Rating | 15A |
| Gender | Female |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | Restricted Terminal |
| Wire/Cable Diameter | 1.7mm |
| RoHS | Not Compliant |
Download the complete datasheet for Delphi 15326429 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.