
This 3-position female crimp terminal is rated for 15A and is made of nylon. It is available in bulk packaging with 1000 units per pack. The operating temperature range is from -40°C to 125°C. This product is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Delphi 15326556 technical specifications.
| Color | Black |
| Current Rating | 15A |
| Gender | Female |
| Material | Nylon |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | 150 |
| Termination | Crimp |
| RoHS | Not Compliant |
No datasheet is available for this part.