
This 8-position female crimp terminal has a current rating of 25A and is made from nylon. It operates within a temperature range of -40°C to 125°C. The terminal is available in bulk packaging with 50 units per package.
Checking distributor stock and pricing after the page loads.
| Color | Black |
| Current Rating | 25A |
| Gender | Female |
| Material | Nylon |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Positions | 8 |
| Number of Rows | 2 |
| Package Quantity | 50 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | 280 |
| Termination | Crimp |
| RoHS | Not Compliant |
