
This 8-position female crimp terminal is rated for 25A and has a temperature range of -40°C to 125°C. It is made of nylon and has a crimp termination. The terminal is not RoHS compliant and is packaged in bulk.
Checking distributor stock and pricing after the page loads.
| Color | Black |
| Current Rating | 25A |
| Gender | Female |
| Material | Nylon |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Positions | 8 |
| Number of Rows | 2 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | GT 280 |
| Termination | Crimp |
| RoHS | Not Compliant |