
This 8-position, 2-row male crimp terminal from Delphi is designed for high-current applications. It features a current rating of 25A and can operate within a temperature range of -40°C to 125°C. The terminal is made of nylon and is available in bulk packaging as part of the GT 280 series.
Checking distributor stock and pricing after the page loads.
| Color | Black |
| Current Rating | 25A |
| Gender | Male |
| Material | Nylon |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Positions | 8 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Series | GT 280 |
| Termination | Crimp |
| RoHS | Compliant |