
This 10-position female rectangular connector features a current rating of 25A and is constructed from nylon. It operates within a temperature range of -40°C to 125°C and is compliant with RoHS regulations. The connector is packaged in bulk quantities of 350 units.
Checking distributor stock and pricing after the page loads.
| Color | Black |
| Current Rating | 25A |
| Gender | Female |
| Material | Nylon |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Package Quantity | 350 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 280 |
| Termination | Crimp |
| RoHS | Compliant |
