This 16-position female rectangular connector is designed for high-current applications, with a current rating of 25A. It features a nylon material construction and crimp termination. The connector is available in a 50-pack quantity and is compliant with RoHS regulations. Operating temperatures range from -40°C to 125°C.
Checking distributor stock and pricing after the page loads.
| Color | Black |
| Current Rating | 25A |
| Gender | Female |
| Material | Nylon |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Positions | 16 |
| Number of Rows | 2 |
| Package Quantity | 50 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 280 |
| Termination | Crimp |
| RoHS | Compliant |