This 16-position, 2-row terminal block features a male crimp termination and is constructed from nylon. It has a current rating of 25A and operates over a temperature range of -40°C to 125°C. The terminal block is packaged in bulk and is part of the GT 280 series.
Delphi 15326667-B technical specifications.
| Color | Black |
| Current Rating | 25A |
| Gender | Male |
| Material | Nylon |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Positions | 16 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Series | GT 280 |
| Termination | Crimp |
| RoHS | Compliant |
No datasheet is available for this part.