Automotive Connectors CON GT280 2W ML ASY
Delphi 15326678-B technical specifications.
| Color | Black |
| Current Rating | 25A |
| Gender | Male |
| Material | Nylon |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Series | GT 280 |
| Termination | Crimp |
| RoHS | Compliant |
No datasheet is available for this part.