
Delphi 15326806 technical specifications.
| Color | Black |
| Gender | Male |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | 150 |
| RoHS | Not Compliant |
Download the complete datasheet for Delphi 15326806 to view detailed technical specifications.
No datasheet is available for this part.
