
Automotive Connectors CON GT150 3W FEM ASY
Checking distributor stock and pricing after the page loads.
| Color | Black |
| Current Rating | 15A |
| Gender | Female |
| Material | Nylon |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Positions | 3 |
| Series | GT 150 |
| RoHS | Not Compliant |