
The Delphi 15326813-B is a 3-position male crimp connector with a current rating of 15A. It is constructed from nylon and features a crimp termination. The operating temperature range spans from -40°C to 125°C. This connector is part of the GT 150 series from Delphi.
Delphi 15326813-B technical specifications.
| Color | Black |
| Current Rating | 15A |
| Gender | Male |
| Material | Nylon |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Series | GT 150 |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Delphi 15326813-B to view detailed technical specifications.
No datasheet is available for this part.