
Delphi 15326820 technical specifications.
| Color | Black |
| Gender | Male |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Package Quantity | 50 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | GT |
| RoHS | Not Compliant |
Download the complete datasheet for Delphi 15326820 to view detailed technical specifications.
No datasheet is available for this part.