
Automotive Connectors 6P FEM BLK CONN ASSY GT 150 Series 15Amps
Checking distributor stock and pricing after the page loads.
| Color | Black |
| Gender | Female |
| Number of Positions | 6 |
| Number of Rows | 1 |
| Package Quantity | 50 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | 150 |
| RoHS | Not Compliant |
