
The Delphi 15326833-B is a 6-position male crimp connector rated for 15A. It features a nylon material construction and is suitable for operating temperatures between -40°C and 125°C. The connector is part of the GT 150 series and is packaged in bulk.
Checking distributor stock and pricing after the page loads.
Delphi 15326833-B technical specifications.
| Color | Black |
| Current Rating | 15A |
| Gender | Male |
| Material | Nylon |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Positions | 6 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Series | GT 150 |
| Termination | Crimp |
| RoHS | Compliant |
No datasheet is available for this part.