
This 8-position female crimp terminal is rated for 15A and has a maximum operating temperature of 125°C. It is made from nylon and is available in a 500-pack quantity. The terminal is packaged in bulk and features a crimp termination.
Checking distributor stock and pricing after the page loads.
| Color | Black |
| Current Rating | 15A |
| Gender | Female |
| Material | Nylon |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Positions | 8 |
| Number of Rows | 2 |
| Package Quantity | 500 |
| Packaging | Bulk |
| Series | 150 |
| Termination | Crimp |
| RoHS | Not Compliant |