
This 8-position, 2-row nylon male connector is rated for 15A and has an operating temperature range of -40°C to 125°C. It is available in bulk packaging with 500 units per package. The connector is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Color | Black |
| Current Rating | 15A |
| Gender | Male |
| Material | Nylon |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Positions | 8 |
| Number of Rows | 2 |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | 150 |
| RoHS | Not Compliant |
