This 8-position, 2-row connector features a nylon material and a male gender, with a current rating of 15A. It is part of the GT 150 series and has a maximum operating temperature of 125°C, with a minimum operating temperature of -40°C.
Checking distributor stock and pricing after the page loads.
| Color | Black |
| Current Rating | 15A |
| Gender | Male |
| Material | Nylon |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Positions | 8 |
| Number of Rows | 2 |
| Series | GT 150 |
| RoHS | Compliant |